You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Waterproof Cat5e/6 RJ45 UTP/FTP Coupler -
US205
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- US205
- Order Code:
- CS31566
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088011669
- Technical Datasheet:
- US205 Datasheet
Product Overview
- Waterproof, suitable for outdoor use
- Shielded design, ideal for shielded or non-shielded plugs with or without boots
- Compatable with all types of UTP/STP booted RJ45 plugs
- Female to female coupling, can be used on pre-terminated patch cables
- Cable diameter range of up to 8mm
- UL94V0 Flame retardant plastic with Anti-UV properties
- 1-1 Pin out
Contents
Coupler only
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 8Ways
- :
- Receptacle
- :
- 8Ways
Technical Documents (2)
Also Known As
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1152 (€12.44) | ( ) |
5+ | €9.28 (€11.41) | ( ) |
25+ | €8.5608 (€10.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.