You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A RJ45 Shielded Cable Coupler, UL Listed -
US207
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- US207
- Order Code:
- CS33797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088011942
- Technical Datasheet:
- US207 Datasheet
Product Overview
- 1 to 1 wired for Cat6A Screened Twisted Pair (STP) cables
- Meets Cat6A performance characteristics for frequencies up to 500MHz
- Backwards compatible with Cat6 and Cat5e standards
- UL Listing guarantees superior performance againsy non-listed products
- Dimensions (HxWxD): 21x35x16mm
Contents
Coupler only
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (1)
Also Known As
252 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6168 (€5.68) | ( ) |
5+ | €4.2224 (€5.19) | ( ) |
25+ | €3.886 (€4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.