You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE Tester -
XT403
New- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- XT403
- Order Code:
- IN10260
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088012260
- Technical Datasheet:
- XT403 Datasheet
Product Overview
- Detects PoE standards
- IEEE 802.3af/at/bt, 48V, 24V passive
- Tailor-made for system integrators and installers
- No batteries required, powered from the line voltage
- Compatible port speed: 10/100MB/1GB
Product Information
- :
- LED
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- PoE
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.763 (€18.16) | ( ) |
| 3+ | €13.7484 (€16.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























