You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrite Core, Split, 5.5mm, 100 Ohm - 

GRFC-5

GRFC-5 - Ferrite Core, Split, 5.5mm, 100 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GRFC-5
Order Code:
FT01636
Product Range
GRFC Series
Technical Datasheet:
GRFC-5   Datasheet
See all Technical Docs

Product Range Selector (GRFC Series)

See all from this product range

Product Overview

The GRFC-5 is a Sleeve Ferrite Clamp with plastic housing for easy installation on wired cables and cables with connectors. This sleeve ferrite clamp fair-surface core features no protrusion of snap or hinge part. The cable tie fixture enables assistance of wire bundling and fixing on harness. Harness guide provides easy harness winding and prevents pinching. This soft ferrite core features light grey PA66 housing.
  • UL94V-0 Flammability

Applications

Industrial

Product Information


:
5.5mm

:
-

:
-

:
100ohm

:
GRFC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

129 In stock Need more?

???PF_PDP_RSP_SUP???

€2.829 ( €3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.829 (€3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.5415 (€3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.162 (€2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.817 (€2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --