You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fascia Mount IR Receiver -
IRFMR
Product Overview
- Designed to be affixed directly to the fascia on your display
- Super fast electronics and a semi-wideband capability
- Compact size makes it very unobtrusive
- LED provides visual confirmation that the signal has been received
- Works with set top boxes that use very short bursts of IR code (known as RCMM code)
- Compatible with the entire range of Keene IR Distribution products
- Operating distance: up to 20m
- IR bandwidth: 30-60kHz
- Cable length: 1.5m
- Dimensions: 34x16x9mm
Product Information
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6156 (€24.13) | ( ) |
3+ | €18.0148 (€22.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.