You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fascia Mount IR Receiver for KIRA-W with 2.5m Lead -
IRFMRW
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRFMRW
- Order Code:
- AV29956
- Also Known As:
- GTIN UPC EAN: 5055274161815
Product Range Selector (Keene IR Receivers)
See all from this product rangeProduct Overview
- IR Bandwidth: 30 to 60KHz
- Lead length: 10m
- Operating distance: up to 20m (used with high output emmiters)
- Requires a maximum of 4x cycles before it can lock onto the signal
- Dimensions (HxWxD): 9x34x16mm
Applications
Hobby & Education, Signal Processing, Business, Commercial, Education, Wireless, Installations
Warnings
Product Information
- :
- Keene IR Receivers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3621 (€18.90) | ( ) |
3+ | €14.1804 (€17.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.