You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Power Lead for KIRA Boxes, 1m -
KT9USB
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- KT9USB
- Order Code:
- AV29957
- Product Range
- Keene USB Power Leads
- Also Known As:
- GTIN UPC EAN: 5055274161761
Product Range Selector (Keene USB Power Leads)
See all from this product rangeProduct Overview
- Input: USB 5V (2A)
- Output: 9V DC 2.1mm jack
- Lead length: 1m
- Replaces KT9 or KT9W
Applications
Signal Processing, Power Supplies
Product Information
- :
- Keene USB Power Leads
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9136 (€8.50) | ( ) |
3+ | €6.4496 (€7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.