You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB, Photo Resist, Single Sided, 440x305mm -
141304
- Manufacturer:
- GSPK CIRCUITS GSPK CIRCUITS
- Manufacturer Part No:
- 141304
- Order Code:
- PC01426
- Technical Datasheet:
- 141304 Datasheet
Product Overview
- Single sided
- Positive working photo-resist coating
- Protected by peel-off black crepe
Product Information
- :
- Photoresist Board
- :
- Epoxy Glass Composite
- :
- -
- :
- 440mm
- :
- 305mm
- :
- 1.6mm
Technical Documents (1)
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0683 (€34.52) | ( ) |
10+ | €27.1791 (€33.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.