You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Long Life, 4700 µF, 63 V, ± 20%, Screw, 11000 hours @ 85°C -
ALS30A472DA063
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ALS30A472DA063
- Order Code:
- CA08405
- Product Range
- ALS30 Series
- Technical Datasheet:
- ALS30A472DA063 Datasheet
Product Range Selector (ALS30 Series)
See all from this product rangeProduct Overview
- Compact size
- Long Life
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 11000 Hrs
Footnotes
Product Information
- :
- 4700µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 11000 hours @ 85°C
- :
- Polar
- :
- ALS30 Series
- :
- 36mm
- :
- 52mm
- :
- 12.7mm
- :
- 0.036ohm
- :
- 7.4A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.3157 (€17.61) | ( ) |
5+ | €14.0301 (€17.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.