You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0603 (1608 Metric), +/- 10%, X5R -
C0603C225K8PACTU
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603C225K8PACTU
- Order Code:
- CA08980
- Product Range
- C Series KEMET
- Also Known As:
- C0603C225K8PAC7867
- Technical Datasheet:
- C0603C225K8PACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Overview
- Capacitance value of 2.2uF
- Capacitance tolerance of ±10%
- 0603 (1608 metric) case size
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55°C to +85°C
Product Information
- :
- 2.2µF
- :
- 10V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series KEMET
- :
- 1.6mm
- :
- 0.85mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (7)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0833 (€0.10) | ( ) |
50+ | €0.0476 (€0.06) | ( ) |
100+ | €0.0357 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.