You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, HV FT-CAP, 1000 pF, 2 kV, 1206 (3216 Metric), +/- 10%, X7R -
C1206X102KGRACTU
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206X102KGRACTU
- Order Code:
- CA09145
- Product Range
- Flexible Termination (FT-CAP) Series
- Also Known As:
- C1206X102KGRAC7800
- Technical Datasheet:
- C1206X102KGRACTU Datasheet
Product Range Selector (Flexible Termination (FT-CAP) Series)
See all from this product rangeProduct Overview
- up to 5 mm flex-bend capability
- Exceptional performance at high frequencies
- Capacitance offerings ranging from 10 pF to 560 nF
- DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- Operating temperature range from -55°C to +125°C
- Low ESR and ESL
- No capacitance decay with time
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
- Non-polar device, minimizing installation concerns
- No capacitance change with respect to applied rated DC voltage
Product Information
- :
- 1000pF
- :
- 2kV
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- Flexible Termination (FT-CAP) Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3808 (€0.47) | ( ) |
50+ | €0.3332 (€0.41) | ( ) |
100+ | €0.2856 (€0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.