You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, FO-CAP, 4.7 uF, 50 V, 1812 (4532 Metric), +/- 10%, X7R -
C1812F475K5RACTU
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812F475K5RACTU
- Order Code:
- CA09186
- Product Range
- Open Mode Design (FO-CAP) Series
- Also Known As:
- C1812F475K5RAC7800
- Technical Datasheet:
- C1812F475K5RACTU Datasheet
Product Range Selector (Open Mode Design (FO-CAP) Series)
See all from this product rangeProduct Overview
- Open mode/fail open design
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 1000pF to 6.8μF
- EIA 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 16, 25, 50, 100 and 200V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
Product Information
- :
- 4.7µF
- :
- 50V
- :
- 1812 [4532 Metric]
- :
- ± 10%
- :
- X7R
- :
- Open Mode Design (FO-CAP) Series
- :
- 4.58mm
- :
- 3.2mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7605 (€0.94) | ( ) |
10+ | €0.6903 (€0.85) | ( ) |
50+ | €0.5967 (€0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.