You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multilayer Ceramic Capacitor, 1 uF, 50 V, +/- 10%, Axial Leaded, X7R -
C420C105K5R5TA
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C420C105K5R5TA
- Order Code:
- CA09228
- Product Range
- AxiMax 400 Series
- Technical Datasheet:
- C420C105K5R5TA Datasheet
Product Range Selector (AxiMax 400 Series)
See all from this product rangeProduct Overview
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 10pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Product Information
- :
- 1µF
- :
- 50V
- :
- ± 10%
- :
- Axial Leaded
- :
- X7R
- :
- -
- :
- Axial Leaded
- :
- AxiMax 400 Series
- :
- 2.54mm
- :
- 5.08mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.3094 (€0.38) | ( ) |
50+ | €0.2856 (€0.35) | ( ) |
100+ | €0.2618 (€0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.