You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Relay, 24 VDC, DPDT, 2 A, EC2 Series, Through Hole, Non Latching -
EC2-24NU
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EC2-24NU
- Order Code:
- SW06915
- Product Range
- EC2 Series
- Also Known As:
- USREC22400NU00
- Technical Datasheet:
- EC2-24NU Datasheet
Product Range Selector (EC2 Series)
See all from this product rangeProduct Overview
- Minimal board space
- Extremely durable plastic sealing
- High withstanding voltage
- 200mW Nominal operating power
- -40 to 85°C Ambient temperature range
- Low power consumption (100 to 200mW)
Applications
Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Audio, Medical, Security, Automotive, Power Management
Product Information
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- EC2 Series
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Alloy
- :
- 2.88kohm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.261 (€2.78) | ( ) |
10+ | €1.5708 (€1.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.