You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Relay, DPDT, Non Latching, 12V DC, 2A -
EE2-12NUH-L
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EE2-12NUH-L
- Order Code:
- SW06909
- Product Range
- EE2 Series
- Also Known As:
- USREE21200NUHL
- Technical Datasheet:
- EE2-12NUH-L Datasheet
Product Range Selector (EE2 Series)
See all from this product rangeProduct Overview
- Compact and light weight FCC (1500V) and telcordia (2500V) surge capacity, ND type (high insulation)
- Low power consumption range from 100 to 200mW
- NKX type (high breakdown voltage) can withstand 1.5KVAC at open contacts
- Single coil (non-latching) coil type, 12V coil voltage, 1028 Ohms +/-10% coil resistance
- 2 Form C (DPDT) contact form, silver alloy with gold alloy overlay contact material
- 9 (operate) / 1.2 (release) voltage characteristics, 60W, 125VA switching power
- 220VDC, 250VAC switching voltage, 2A switching current,
10A contact current class - 2amps carrying current, 75mohms contact resistance, 1000VAC (1min) 1500V surge withstanding voltage
- Approximately 2ms operation time, approximately 1ms release time, 1Gohms insulation resistance
- Temperature range from -40 to +85°C, max dimension (Lx W x H) is 15mm x 7.5mm x 10mm
Product Information
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- EE2 Series
- :
- Surface Mount
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Alloy
- :
- 1.028kohm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1301 (€2.62) | ( ) |
10+ | €1.6422 (€2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.