You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tantalum Capacitor, Polar, 47 uF, 35 V, +/- 10%, Radial Leaded, 5.08 mm, 0.8 ohm -
T356M476K035AT
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T356M476K035AT
- Order Code:
- CA09301
- Technical Datasheet:
- T356M476K035AT Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeProduct Overview
- Capacitance tolerance is ±10%
- 35V DC rated voltage
- 100% Sn (tin) termination finish
- 47µF capacitance
- Operating temperature range from -55°C to 125°C
Product Information
- :
- 47µF
- :
- 35V
- :
- ± 10%
- :
- Radial Leaded
- :
- 5.08mm
- :
- 0.8ohm
- :
- -
- :
- -
- :
- Radial Leaded
- :
- -
- :
- -
- :
- 18.6mm
- :
- UltraDip II T35X Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.8129 (€20.68) | ( ) |
10+ | €16.4385 (€20.22) | ( ) |
25+ | €15.7482 (€19.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.