You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1206 (3216 Metric), +/- 10%, 1.8 ohm, A -
T494A106K010AT
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T494A106K010AT
- Order Code:
- CA09323
- Product Range
- T494 Series
- Technical Datasheet:
- T494A106K010AT Datasheet
Product Range Selector (T494 Series)
See all from this product rangeProduct Overview
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Product Information
- :
- 10µF
- :
- 10V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- 1.8ohm
- :
- A
- :
- -
- :
- 204mA
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- T494 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3332 (€0.41) | ( ) |
50+ | €0.3213 (€0.40) | ( ) |
100+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.