You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 10 uF, 50 V, 2917 (7343 Metric), +/- 10%, 1 ohm, D -
T499D106K050ATE1K0
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T499D106K050ATE1K0
- Order Code:
- CA09333
- Product Range
- T499 Series
- Technical Datasheet:
- T499D106K050ATE1K0 Datasheet
Product Range Selector (T499 Series)
See all from this product rangeProduct Overview
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Complies with AEC-Q200
- 0.15 to 220μF Capacitance range
- 6 to 50V Voltage range
Product Information
- :
- 10µF
- :
- 50V
- :
- 2917 [7343 Metric]
- :
- ± 10%
- :
- 1ohm
- :
- D
- :
- -
- :
- 387mA
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- T499 Series
- :
- -55°C
- :
- 175°C
- :
- AEC-Q200
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3677 (€4.14) | ( ) |
10+ | €3.2725 (€4.03) | ( ) |
25+ | €3.0583 (€3.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.