You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared Light Barrier Kit 18m - 

B062

B062 - Infrared Light Barrier Kit 18m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B062
Order Code:
HK01141
Also Known As:
GTIN UPC EAN: 4024028010625
Technical Datasheet:
B062   Datasheet
See all Technical Docs

Product Overview

An infra-red light barrier with a range of 18m. The kit makes both the transmitter and the receiver. Ideal for alarm systems, garage door opening and triggered photography. Built-in IR filter allows use in both day and night conditions. Supplied in kit form.
  • Operating voltage: 9Vdc (transmitter); 12Vdc (receiver)
  • Transmitting power: adjustable
  • Relay contacts: 1x ON @3A (max)
  • Dimensions: 23x45mm (transmitter); 55x44mm (receiver)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4024028010625

2 In stock Need more?

???PF_PDP_RSP_SUP???

€13.8996 ( €17.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.8996 (€17.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.5073 (€15.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --