You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alternating Flasher / Running Light Kit for LEDs -
M079N
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M079N
- Order Code:
- HK01736
- Also Known As:
- GTIN UPC EAN: 4024028030784
- Technical Datasheet:
- M079N Datasheet
Product Overview
- Operating voltage: 3-6V battery
- Clock frequency: 3x per second (3Hz)
- Duty cycle per channel: Approx. 76ms
- Flasher for 1-2 LEDs
- Alternating flasher for 1-2 LEDs per channel
- Running light (3-channel) for 1-2 LEDs per channel
- Dimensions of flashing electronic: Approx. 18x10mm
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8961 (€4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.