You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Lead-Acid Battery Activator / Restorer Module - 

M202

M202 - 12V Lead-Acid Battery Activator / Restorer Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M202
Order Code:
HK01742
Also Known As:
GTIN UPC EAN: 4024028032023
Technical Datasheet:
M202   Datasheet
See all Technical Docs

Product Overview

This lead acid battery activator and refresher with LED display acts against the sedimentation of lead sulphate and thus increases the service life of the car battery. Lead sulphate is actively removed and the sedimentation is prevented, respectively, through strong and very short current pulses.
  • Operating voltage: Approx. ˃11-16V
  • Automatic deactivation: Approx. 11V
  • Max. pulsed current: Approx. 100 A
  • Duration pulsed current: Approx. 100 μsec.
  • Pulse sequence: Approx. every 5 sec.
  • Current consumption: Approx. 0.2 mA
  • Pulse display: May also be used for GEL batteries
  • Dimensions: Approx. 74x51x30mm (without mounting feet)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028032023

2 In stock Need more?

???PF_PDP_RSP_SUP???

€18.2665 ( €22.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.2665 (€22.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.255 (€21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --