You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Presenter with Red Laser Pointer -
33374EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- 33374EU
- Order Code:
- CS36637
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896333746
Product Overview
- Four button layout for easy navigation
- Integrated bright red laser pointer
- 2.4GHz Wireless technology with 20m operating range
- Government-grade AES 128-bit encryption protects your data from hacking
- Dedicated on/off button and automatic power off function to preserve battery life
- Plug & play installation, no drivers required
- Storage space for USB receiver in battery compartment
- Supports Windows 7/8/10 and Mac OS 10.11+
- Powered by 2x AAA batteries (included)
- 2 Year manufacturer warranty
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Presenter
- :
- -
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.1399 (€39.53) | ( ) |
10+ | €28.2555 (€34.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.