You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SD4842P EQ USB-C Triple Display Docking Hub with USB / DisplayPort / HDMI / LAN / PD -
K32810EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K32810EU
- Order Code:
- CS37184
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252637619
- Technical Datasheet:
- K32810EU Datasheet
Product Overview
- Provides DisplayPort & dual HDMI display outputs, LAN, USB hub and 3.5mm audio connection
- Supports up to three external displays via DP & HDMI connections, for maximum resolution host device should support DSC v1.2
- Integrated USB hub: 2x rear USB 3.2 Gen 2 (10Gb/s), 1x front USB 3.2 Gen 2 USB-A (10Gb/s), 2x front USB 3.2 Gen 2 USB-C (10Gb/s 5V/3A)
- Up to 100W power delivery for charging laptop and connected devices via GaN power supply
- Gigabit RJ45 LAN port for wired network connection
- Combo 3.5mm stereo audio port for headsets and speakers
- Plug and play compatibility with Thunderbolt 3/4, USB4 and USB-C Alt Mode hosts running Windows 10 or later
- Integrated Kensington security slot
- Easily switch display modes and adjust settings with Kensington DockWorks™ Software
- Enclosure is made from 73% post-consumer recycled content to reduce environmental impact
- Dimensions (HxWxD): 36x195x104mm
- 3 Year manufacturer warranty
Contents
Docking hub, AC adaptor (UK/EU) and user guide
Footnotes
Product Information
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €177.8812 (€218.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.