You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD - 

K32850WW

New
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD
K32850WW - MD120U4 USB4 Portable Docking Station with Dual HDMI / USB / LAN / 100W PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K32850WW
Order Code:
CS38126
Product Range
-
Also Known As:
GTIN UPC EAN: 0085896328506
Technical Datasheet:
K32850WW   Datasheet
See all Technical Docs

Product Overview

The MD120U4 USB4 Portable Docking Station is a high performance multiport hub that provides essential functionality through a single USB4 port. The dock utilises the power of a true USB4 connection to provide dual 4K support, up to 40Gb/s upstream speed and a 2.5GbE Ethernet port, making it an ideal solution for hybrid working environments. The dock also supports 100W power pass-through charging, which eliminates the need to travel with an additional power supply.
  • Provides 2x HDMI, 2x USB-A, USB-C and RJ45 ports
  • Dual HDMI 2.1 video outputs, supporting dual 4K @120Hz with USB4, HBR3 & DSC1.2 or lower resolutions on HBR2/HBR3 systems
  • Dock can also support a single display at up to 8K @60Hz or 4K @144Hz
  • Provides 2x USB 3.2 Gen 2 USB-A ports and 1x USB 3.2 Gen 2 USB-C port
  • USB-C port provides 5V/0.9A charging via Bus Power, and supports up to 100W pass-through charging
  • High speed 2.5GbE wired Ethernet connection
  • Designed for universal compatibility with Windows, macOS, iPadOS and Smasung DeX devices
  • Sleek compact design makes it ideal for travel use
  • Convenient cable storage clips to stow USB-C cable when not in use
  • Dimensions (HxWxD): 23x101x101mm
  • 3 Year manufacturer warranty

Contents

Dock and user guide

Footnotes

Note: Host must support DP Alt Mode and Power Delivery, USB4 port with HBR3 & DSC recommended for full functionality.

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0085896328506

5 In stock Need more?

???PF_PDP_RSP_SUP???

€156.7335 ( €192.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €156.7335 (€192.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --