You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD - 

K33603EU

K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD
K33603EU - SD4781P EQ USB-C & USB-A Dual 4K Docking Station with USB / DisplayPort / HDMI / LAN / PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K33603EU
Order Code:
CS37183
Product Range
-
Also Known As:
GTIN UPC EAN: 5028252640718
Technical Datasheet:
K33603EU   Datasheet
See all Technical Docs

Product Overview

The SD4781P EQ docking station from Kensington is a professional solution for maximising your devices connectivity options. The dock provides dual 4K display outputs, Gigabit Ethernet, high speed USB hub and a combo audio port. The dock supports up to 100W passthrough charging with Power Delivery for compatible USB-C Alt Mode laptops
  • Provides dual DisplayPort++ & HDMI 2.0 display outputs, LAN, USB hub and 3.5mm audio connection
  • Dual display output, switch between HDMI 2.0 and DisplayPort++ 1.2 ports without needing extra adaptors
  • Supports dual screen display on Apple M1/M2 MacBooks
  • Supports resolutions up to 4096x2160 @60Hz
  • Integrated USB hub: 4x rear USB 3.2 Gen 1 (5Gb/s), 1x front USB 3.2 Gen 2 USB-A (10Gb/s & 2.4A Fast Charging), 1x front USB 3.2 Gen 2 USB-C (10Gb/s 5V/3A)
  • Gigabit RJ45 LAN port for wired network connection
  • Up to 100W power delivery for charging laptop and connected devices
  • Combo 3.5mm stereo audio port for headsets and speakers
  • Screw lock host USB-C connection to ensure cable remains in place
  • Integrated Kensington security slot
  • Easily switch display modes and adjust settings with Kensington DockWorks™ Software
  • Enclosure is made from 73% post-consumer recycled content to reduce environmental impact
  • Dimensions (HxWxD): 30x210x90mm
  • 3 Year manufacturer warranty

Contents

Docking station, USB-C cable with adaptor, AC adaptor (UK/EU) and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5028252640718

1 In stock Need more?

???PF_PDP_RSP_SUP???

€294.8701 ( €362.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €294.8701 (€362.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --