You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SmartFit Laptop Riser up to 15.6" -
K52783WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K52783WW
- Order Code:
- CS37036
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896527831
- Technical Datasheet:
- K52783WW Datasheet
Product Overview
- Ideally angled for ergonomic laptop usage
- Integrated cable management to create an organised workstatopm
- Anti-skid pads keep the laptop securely in place
- Space to mount a compatible universal docking station underneath
- Recommended for laptops up to 15.6" and approx 3kg
- Kensington Security Slots available on both left and right legs
- 3 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.0486 (€88.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.