You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SmartFit Monitor Stand Plus, up to 24" - 

K52786WW

New
K52786WW - SmartFit Monitor Stand Plus, up to 24"
K52786WW - SmartFit Monitor Stand Plus, up to 24"
K52786WW - SmartFit Monitor Stand Plus, up to 24"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K52786WW
Order Code:
CS38156
Product Range
Kensington SmartFit Monitor Stands
Also Known As:
GTIN UPC EAN: 0085896527862
Technical Datasheet:
K52786WW   Datasheet
See all Technical Docs

Product Range Selector (Kensington SmartFit Monitor Stands)

See all from this product range

Product Overview

The SmartFit™ Monitor Stand Plus from Kensington is designed to raise your monitor to the optimal eye level, reducing neck strain during prolonged use. The stand uses the SmartFit™ system, which simplifies ergonomic positioning to ensure a proper fit and maximise productivity. The simple design also provides extra storage space underneath for documents and desktop accessories.
  • Raises your monitor to provide a more ergonomic viewing angle
  • Simple, adjustable design provides three vertical height settings
  • SmartFit™ system uses scientifically proven research to ensure proper fitting
  • Provides enough space under the stand to store documents or accessories to maximise desktop space
  • Suitable for all monitors up to 24"
  • Platform Dimensions: 304.8x393.7mm
  • Platform Height: 76.2mm, 114.3mm or 152.4mm (adjustable)
  • 2 Year limited manufacturer warranty

Product Information


:
Monitor Stand

:
36kg

:
No

:
Kensington SmartFit Monitor Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0085896527862

5 In stock Need more?

???PF_PDP_RSP_SUP???

€63.4455 ( €78.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.4455 (€78.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --