You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SmartFit Extra Wide Monitor Stand -
K52797WW
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K52797WW
- Order Code:
- CS38155
- Product Range
- Kensington SmartFit Monitor Stands
- Also Known As:
- GTIN UPC EAN: 0085896527978
- Technical Datasheet:
- K52797WW Datasheet
Product Range Selector (Kensington SmartFit Monitor Stands)
See all from this product rangeProduct Overview
- Raises your monitor to provide a more ergonomic viewing height
- Provides additional support for extra-wide monitors and displays
- Simple, adjustable design provides three vertical height settings
- SmartFit™ system uses scientifically proven research to ensure proper fitting
- Provides enough space under the stand to store a keyboard, documents or accessories to maximise desktop space
- Suitable for all monitors up to 27" and 18kg
- Platform Dimensions: 298.5x609.6mm
- Platform Height: 76.2mm, 114.3mm or 152.4mm (adjustable)
- 2 Year limited manufacturer warranty
Product Information
- :
- Monitor Stand
- :
- 18kg
- :
- No
- :
- Kensington SmartFit Monitor Stands
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.3176 (€68.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.