You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Wide Monitor Stand, Black -
K55726EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K55726EU
- Order Code:
- CS37035
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252593687
Product Overview
- Raises your monitor to provide a more ergonomic viewing height
- Supports larger monitors up to 32"
- Provides ample storage space underneath for keyboard and accessories (storage dimensions HxWxD: 109x513x259mm)
- Solid steel base supports a maximum load of 20kg
- No tools or assembly required
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Stand
- :
- 20kg
- :
- No
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.9272 (€31.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.