You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MagPro Magnetic Privacy Filter for 16:9 Laptop Screen, 14" -
K58352WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K58352WW
- Order Code:
- CS37709
- Product Range
- Kensington MagPro Magnetic Privacy Filters
- Also Known As:
- GTIN UPC EAN: 0085896583523
- Technical Datasheet:
- K58352WW Datasheet
Product Range Selector (Kensington MagPro Magnetic Privacy Filters)
See all from this product rangeProduct Overview
- Filter narrows the field of vision to ±30° to provide extra privacy for your content
- Patented design with slim magnetic strip allows laptop to close without removing the filter
- Reversible filter design; the matt side reduces glare, while the gloss side provides a clearer view
- Matt side also provides a scratch-resistant surface for additional protection
- Unique design ensures unobstructed viewing on slim bezel and edge-to-edge displays
- Filters up to 22% of harmful blue light to reduce eye strain during long term use
- 2 Year limited manufacturer warranty
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 181mm
- :
- 311mm
- :
- Kensington MagPro Magnetic Privacy Filters
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.1883 (€86.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.