You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MagPro Elite Magnetic Privacy Filter for MacBook Pro, 14" -
K58370WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K58370WW
- Order Code:
- CS37707
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896583707
- Technical Datasheet:
- K58370WW Datasheet
Product Overview
- Clean, simple magnetic attachment without adhesive that can be easily detached
- Reversible filter design; the matt side reduces glare, while the gloss side provides a clearer view
- Matt side also provides a scratch-resistant surface for additional protection
- Slim filter design allows the MacBook to close properly and enter sleep mode
- Filters up to 30% of harmful blue light to reduce eye strain during long term use
- Filter is designed to be an exact fit for MacBook Pro 2021 and newer models
- 2 Year limited manufacturer warranty
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 202mm
- :
- 309mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.6116 (€94.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.