You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contour 2.0 Business 15.6" Laptop Briefcase, Black -
K60386EU
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K60386EU
- Order Code:
- CS38149
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252596893
- Technical Datasheet:
- K60386EU Datasheet
Product Overview
- Stylish and durable briefcase for business travel
- Suitable for most laptops with screens up to 15.6"
- Secure laptop compartment with puncture-resistant, lockable zip
- Additional interior drop protection to keep your device safe
- Ergonomic design with contoured panel that hugs the body
- Durable, water-resistant outer material to keep contents dry
- RFID Security pocket protects anything with an embedded chip from being scanned
- TSA-friendly design allows you to leave your laptop in place during checkpoint screening
- Padded carry handles and trolley pass-through strap
- 5 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 16.54"
- :
- 420mm
- :
- 18.31"
- :
- 465mm
- :
- 5.98"
- :
- 152mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.2512 (€106.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.