You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EQ 16" Laptop Backpack, Black -
K60392WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K60392WW
- Order Code:
- CS37569
- Also Known As:
- GTIN UPC EAN: 0085896603948
- Technical Datasheet:
- K60392WW Datasheet
Product Range Selector (Kensington EQ Backpack)
See all from this product rangeProduct Overview
- Modern, lightweight and comfortable backpack
- Suitable for most laptops with screens up to 16"
- Dedicated space for files and accessories
- Internal padded main compartment for laptop
- Padded shoulder straps and back panel with breathable mesh fabric
- Front zippered compartment
- Twin side pockets for water bottles or umbrella storage
- Sustainable construction, made with 42% post-consumer recycled (PCR) polyester
- 2 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 16.93"
- :
- 430mm
- :
- 11.61"
- :
- 295mm
- :
- 5"
- :
- 127mm
- :
- Kensington EQ Backpack
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.8949 (€41.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.