You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim Combination Laptop Cable Lock for Standard Slots, 1.8m - 

K60600WW

New
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m
K60600WW - Slim Combination Laptop Cable Lock for Standard Slots, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K60600WW
Order Code:
CS38174
Product Range
-
Also Known As:
GTIN UPC EAN: 0085896606000
Technical Datasheet:
K60600WW   Datasheet
See all Technical Docs

Product Overview

The Kensington Slim Combination Lock is a strong, keyless locking solution for laptops with standard lock slots. The 4-wheel number lock offers 10,000 possible combinations and is user resettable for ease of use. The slim design makes it ideal modern thin devices, because a typical lock head may fit, but once attached it won't allow the laptop to lie flat. The Slim Combination Laptop Lock is designed to allow ultra-thin and 2-in-1 laptops to lie flat and stable.
  • Keyless laptop locking solution designed for standard security slots
  • Slim design lock head allows ultra-thin and 2-in-1 laptops to lie flat and stable
  • User resettable 4 digit combination lock with 10,000 possible combinations
  • Unique lock engagement creates a strong connection between the device and lock to deter theft
  • Pivot & rotate cable head can be operated with one hand for easy connection
  • 1.8m Cut-resistant carbon steel cable, verified & tested to industry standards
  • 5 Year limited manufacturer warranty

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0085896606000

5 In stock Need more?

???PF_PDP_RSP_SUP???

€41.6052 ( €51.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.6052 (€51.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --