You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m - 

K64440WW

New
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m
K64440WW - Slim N17 2.0 Keyed Laptop Cable Lock for Wedge Slots, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K64440WW
Order Code:
CS38177
Product Range
-
Also Known As:
GTIN UPC EAN: 0085896644408

Product Overview

Tested and approved by Dell, the Slim N17 2.0 Keyed Laptop Lock by Kensington has been designed for modern devices with Wedge-shaped security slots. The slim profile design makes it perfect for ultra-thin and 2-in-1 laptops since it won’t block valuable ports and allows the laptop to lie flat. Kensington locks are precision engineered to meet rigorous industry standards for strength, physical endurance and mechanical resilience.
  • Keyed laptop cable lock for Wedge-shaped security slots
  • Slim profile design is ideal for ultra-thin and 2-in-1 laptops
  • Utilises Kensingtons 5mm keying system for consistency
  • Omnidirectional pivoting head and rotating anchor ensure freedom of movement
  • 1.8m Cut-resistant carbon steel cable, verified & tested to industry standards
  • 5 Year limited manufacturer warranty

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0085896644408

5 In stock Need more?

???PF_PDP_RSP_SUP???

€51.1175 ( €62.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €51.1175 (€62.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --