You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orbit Wireless Trackball with Scroll Ring, Black -
K70992WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K70992WW
- Order Code:
- CS36218
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 50085896709928
- Technical Datasheet:
- K70992WW Datasheet
Product Overview
- 40mm Trackball design that delivers precise tracking and fingertip control
- Patented scroll ring design for scrolling up & down pages with ease
- Dual wirelesss connectivity with 2.4GHz and Bluetooth 3.0 LE
- Government grade 128-bit AES security encryption
- High precision optical sensor with adjustable dpi settings
- Four dpi settings to suit your needs (400/800/1200/1600)
- Programmable buttons that can be personalised with free KensingtonWorks⢠software
- Ergonomic ambidextrous design, suitable for use in either hand
- Detachable cushioned wrist rest
- Plug & play operation with Windows & Mac OS
- Supports Windows 7/8/10 and macOS 10.12+, 11
- Dimensions (HxWxD): 47x115x139mm
- 3 Year manufacturer warranty
Product Information
- :
- Wireless
- :
- USB
- :
- Trackball
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.8249 (€83.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.