You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advance Fit Slim USB Wired Keyboard, Black -
K72357UK
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72357UK
- Order Code:
- CS36639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252310710
Product Overview
- Slim, low-profile form factor at just 19mm height
- Sleek matt black design with high gloss finish
- Instant access hotkeys for direct access to volume, mute, sleep & browser functions
- Adjustable feet provide a 30° angle for comfortable typing
- Plug & play USB interface with 1.9m lead
- Dimensions (HxWxD): 19x430x151mm
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.4795 (€48.56) | ( ) |
| 5+ | €35.719 (€43.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























