You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Presenter Expert Wireless Presentation Remote with Red Laser Pointer -
K72425EU
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72425EU
- Order Code:
- CS38147
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252351423
Product Overview
- Joystick provides intuitive cursor control
- Dedicated navigation buttons with LED backlight
- Integrated bright red laser pointer
- Extended operating range up to 150ft (45m)
- Plug & play 2.4GHz wireless connection with USB receiver
- Internal storage compartment for USB receiver, so it doesn't get lost
- Contoured ambidextrous design ensures a comfortable grip in either hand while in use
- Supports Windows 8/10/11 and macOS 10.11+
- 3 Year limited manufacturer warranty
Contents
Presenter, USB receiver, pouch, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Presenter
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.6492 (€53.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.