You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Fit Mobile Wireless Optical Mouse, Black -
K72452WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72452WW
- Order Code:
- CS37037
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896724520
Product Overview
- Easy to use two button layout with scroll wheel
- High definition 1200dpi optical sensor
- Comfortable ambidextrous design is suitable for use with either hand
- 2.4GHz Wireless technology with nano size USB receiver
- Plug & play setup and installation
- Compatible with Windows 7/8/10/11, Chrome OS and macOS 10.9+
- 3 Year manufacturer warranty
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Compact
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3064 (€28.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.