You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MY310 EQ Wireless Mouse, Black -
K72481WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72481WW
- Order Code:
- CS37557
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896724803
- Technical Datasheet:
- K72481WW Datasheet
Product Overview
- Ergonomic design for long term comfortable use
- Six button layout with additional browser navigation functions
- High quality optical sensor with three speed settings (800/1200/1600dpi)
- 2.4GHz Wireless technology with 10m operating range
- Government-grade 128-bit encryption for enhanced security
- Powered by 12x AAA batteries (not included) with up to 12 months battery life under normal use
- Dedicated power switch to preserve power and low battery indicator
- Sustainable construction, trackball is made with 59% recycled materials
- Universal compatibility with Windows, ChromeOS and macOS
- Dimensions (HxWxD): 39x68x107mm
- 3 Year limited manufacturer warranty
Contents
Mouse, USB receiver and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.9035 (€40.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.