You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KB675 EQ Pro Fit Ergo TKL Rechargeable Wireless Keyboard, Black -
K75491UK
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75491UK
- Order Code:
- CS37563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252643573
Product Overview
- Compact tenkeyless (TKL) keyboard with UK layout
- Sculpted ergonomic design with split keys and curved layout to promote correct hand and wrist posture
- Fully customisable button functions and macros via Kensington Konnectâ„¢ software (free download)
- Multiple connectivity options: dual Bluetooth Low Energy (LE) channels and 2.4GHz wireless with USB adaptor
- Supports up to three active devices for intuitive multitasking
- Government-grade 128-bit encryption for enhanced security
- Dedicated video conferencing keys and RGB indicators for monitoring connection status
- Rechargeable Lithium battery provides over 2 months life from a single charge
- Sustainable construction, keyboard is made with 65% recycled materials
- Supports Windows and macOS
- Dimensions (HxWxD): 35x376x221mm
- 3 Year limited manufacturer warranty
Contents
Keyboard, USB receiver, USB charging lead and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Compact
- :
- Black
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.8833 (€62.59) | ( ) |
5+ | €48.3444 (€59.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.