You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MY430 EQ Rechargeable Wireless Mouse, Black -
K75507EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75507EU
- Order Code:
- CS37558
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252643924
- Technical Datasheet:
- K75507EU Datasheet
Product Overview
- Sleek, modern design for comfortable use
- High quality optical sensor with three speed settings (1000/1600/2400dpi)
- Dual connectivity, supports both Bluetooth Low Energy (LE) and 2.4GHz wireless with USB adaptor
- Six button layout (5 programmable)
- Fully customisable button functions via KensingtonWorksâ„¢ software (free download)
- Government-grade 128-bit encryption for enhanced security
- Rechargeable Lithium battery provides up to 4 months life from a single charge
- Sustainable construction, trackball is made with 60% recycled materials
- Supports Windows 10/11, macOS 10.14+ and Chrome OS v91+
- Dimensions (HxWxD): 39x60x116mm
- 3 Year limited manufacturer warranty
Contents
Mouse, USB-C charging cable, USB receiver and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.9521 (€57.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.