You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Steel Turbo Folding Saw -
70100446
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100446
- Order Code:
- SI19623
- Also Known As:
- GTIN UPC EAN: 5060396791741
Product Range Selector (Kent & Stowe - Saws)
See all from this product rangeProduct Overview
- Precision filed 140mm length carbon steel blade
- Sharp triple ground teeth allows efficient cutting of wet and green live wood
- Predominantly cuts on the back stroke to minimise effort required
- 140mm Length blade folds into 180mm length handle for easy transportation
- Rubber comfort grip handle
- For removing mature wood on larger plants and cutting large branches
- Cutting Diameter: 50mm
- 5 Year guarantee
Warnings
Product Information
- :
- -
- :
- 50mm
- :
- 180mm
- :
- Kent & Stowe - Saws
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4655 (€14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.