You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SureCut Extra Power Hard Wood Ratchet Loppers - 

70100473

70100473 - SureCut Extra Power Hard Wood Ratchet Loppers
70100473 - SureCut Extra Power Hard Wood Ratchet Loppers
70100473 - SureCut Extra Power Hard Wood Ratchet Loppers
70100473 - SureCut Extra Power Hard Wood Ratchet Loppers
70100473 - SureCut Extra Power Hard Wood Ratchet Loppers
70100473 - SureCut Extra Power Hard Wood Ratchet Loppers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
70100473
Order Code:
SI20326
Also Known As:
GTIN UPC EAN: 5023377023583

Product Range Selector (Kent & Stowe - Loppers)

See all from this product range

Product Overview

SureCut Extra Power Hard Wood Ratchet Loppers by Kent & Stowe have a blade engineered from SK5 steel to effortlessly chop through hard dead wood, giving a precise, clean cut every time. The Pump Action Ratchet cuts through the hardest, thickest wood with ease, along with the Reflex Rubber Bumpers that bring extra power whilst cutting. The bumpers absorb impact and deliver a smooth rebound, providing you with maximum comfort and minimum effort whilst chopping through hard wood. These SureCut Ratchet Loppers also feature telescopic handles for extra power and reach when cutting high branches.
  • Ratchet mechanism allows you to cut gradually through one branch or stem, with minimal effort
  • Built in Reflex Energy System for maximum cutting power with reduced effort
  • Extendable telescopic handles for extra power and reach
  • Rubber micro hex handles for extra comfort and grip
  • Hanging loop for easy storage
  • Ideal for powerful pruning of hard dead wood
  • Cutting diameter: 45mm

Warnings

Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.

Product Information


:
Loppers

:
45mm

:
710mm

:
Kent & Stowe - Loppers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5023377023583

6 In stock Need more?

???PF_PDP_RSP_SUP???

€37.1592 ( €45.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.1592 (€45.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --