You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Life Stainless Steel Hand 3 Prong Cultivator -
70100771
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100771
- Order Code:
- SI19613
- Also Known As:
- GTIN UPC EAN: 5060396797507
Product Range Selector (Kent & Stowe - Cultivators)
See all from this product rangeProduct Overview
- 40% Lighter than Kent & Stowe original stainless steel tool
- High quality stainless steel rigid prongs
- Handle made from beautiful ash wood contoured for perfect comfortable grip
- Efficient cultivation of surface soil, beds and borders up to a depth of 3”
- For light forking and raking surface soil, with minimal soil adhesion
- 15 Year guarantee
- Weight: 0.125kg
- Length: 21.4cm
Product Information
- :
- Kent & Stowe - Cultivators
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4467 (€7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.