You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Milliamp Clamp Meter, 0.01-120mA -
KEW2500
New- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW2500
- Order Code:
- IN10224
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187065217
- Technical Datasheet:
- KEW2500 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 0.01mA resolution for DC current
- Top class measurement 0.2% accuracy
- 6mm clamp jaw easy to use in tight places
- Measurement from 0.01mA to 120.0mA
- Dual display with backlight shows both mA measurement and percent of 4-20 mA span
- Spotlight for illuminating measurement point
- Analogue output terminal for recorder connection
- Complies with IEC61010-1 CAT.II 300V
Product Information
- :
- Current
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4
- :
- 6mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €431.73 (€531.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.