You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Charging Point Testing Adaptor -
KEWEVA
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEWEVA
- Order Code:
- IN09940
- Product Range
- -
- Technical Datasheet:
- KEWEVA Datasheet
Product Overview
- Suitable for single and three-phase charging equipment
- Uses standard 4mm connectors rated at 10A for testing purposes
- Red LEDs indicate live status per phase
- Works with any MFT with EV charging point testing capabilities
- Incorporates an IEC 62196-2 typ-2 connector for EV charging units
- Single rotary dial controls the CP status simulation: standby, ready, and charging
- Checks the charging station's PWM signal is at 1KHz, confirmed by a blue LED
- Separate red LED indicates when voltage is applied to output connectors
- Supplied with durable carry case
Product Information
- :
- IEC 62196-2 Type 2 Socket Outlet
- :
- 10% to 80% Relative Humidity
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €334.035 (€410.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.