You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Detector, Double Pole, 12-690V, IP65 -
KT1780
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT1780
- Order Code:
- IN09171
- Also Known As:
- GTIN UPC EAN: 5060084081826
- Technical Datasheet:
- KT1780 Datasheet
Product Range Selector (Kewtech - KT17x0 Series)
See all from this product rangeProduct Overview
- AC and DC voltage tests up to 690V
- Clear, oversize, luminous LED indication
- Soft to touch overmoulded rubber body
- Continuity Test
- Self diagnostic test
- Single-pole phase test
- Phase rotation test
- Polarity indication
- Auto power on/off
- Designed to the new international safety standards IEC 61243-3, IEC 61010-1
- Cat IV 600V
- Supplied with 2x AAA batteries
- IP65 rated
Product Information
- :
- 12V to 690V
- :
- LED
- :
- -15°C
- :
- 55°C
- :
- Kewtech - KT17x0 Series
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.65 (€64.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.