You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-in-1 Multifunction Electrical Installation Tester, 1kV, IP54 -
KT63PLUS
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT63PLUS
- Order Code:
- IN09160
- Product Range
- Kewtech - KT6x Series
- Also Known As:
- GTIN UPC EAN: 5060084082090
- Technical Datasheet:
- KT63PLUS Datasheet
Product Range Selector (Kewtech - KT6x Series)
See all from this product rangeProduct Overview
- Easy to use - single rotary dial with four secondary function keys
- Large colour display
- New anti-trip technology loop test - for full no trip loop testing with RCDs (
30mA) of all types in the circuit - Very low suscepitibility of RCD uplift and noise interferance
- Displays PFC/PSC at the same time as Loop reading
- 250/500/1,000V insulation test with auto discharge
- Test lead auto null for continuity
- RCD tests AC/A and ACS/AS
- RCD ratings 10, 30, 100,300, 500, 1000mA
- RCD auto-test for 30mA RCDs
- Phase rotation
- Three ways to start a test - single press of the test button, hands-free use of the test button (continuous testing) or by test button in test probe
- Special DNO mains polarity test
- IP54 rated
Contents
KT63 PLUS multifunction tester, mains test lead, 3-wire distribution board test lead set with probes and crocodile clips, remote switch probe, 6x AA batteries, heavy-duty carry case, neck strap, and certificate of calibration
Product Information
- :
- Kewtech - KT6x Series
- :
- -
- :
- 440V
- :
- 0.001ohm
- :
- 1Gohm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €876.33 (€1,077.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.