You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5 Digit Bench Top Truevolt Digital Multimeter with USB, LAN and RS232 Connectivity -
34461A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 34461A
- Order Code:
- IN06713
- Product Range
- Truevolt Series
- Technical Datasheet:
- 34461A Datasheet
Product Range Selector (Truevolt Series)
See all from this product rangeProduct Overview
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 35ppm basic DCV accuracy
- Test low power devices with low DC current measurement range from 100µA to 10A
- Flexibly automate measurements over USB or LAN/LXI core interface
- Migrate with confidence from legacy model 34401A
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Footnotes
Product Information
- :
- 6.5
- :
- LAN / LXI, USB
- :
- 10A
- :
- 750V
- :
- 0.1Gohm
- :
- Truevolt Series
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,350.24 (€1,660.80) | ( ) |
2+ | €1,305.00 (€1,605.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.